1110987 | Phoenix Contact

Potential distributor, for CAPAROC system, 1110987

Order No.: 64P6501
EAN: 4099891752934
MPN:
1110987
CAPAROC PD 0V
Series: CAPAROC
1110987 Phoenix Contact Fuses Accessories
Image may differ
Unit Price (€ / pc.)
24.3831 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
24.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.3831 €

Potential distributors, 1110987, Phoenix Contact

Potential distributor with push-in connections for directly connecting the 0 V return conductor in the CAPAROC system. For DIN rail installation via the CAPAROC current rails.

Features

  • The benchmark that you can tailor with direct pairwise integration into the system alongside the circuit breaker module
  • Particularly easy operation for everyone with tool-free insertion without additional wiring effort
  • Exceptionally easy design-in with color-coded pushers for clear identification of the potentials
Technical specifications
Suitable for CAPAROC System
Product type Potenzialverteiler
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes