1115670 | Phoenix Contact

Supply module, for CAPAROC system, 1115670

Order No.: 64P6508
EAN: 4099891752989
MPN:
1115670
CAPAROC PM IOL
Series: CAPAROC
1115670 Phoenix Contact Fuses Accessories
Image may differ
Unit Price (€ / pc.)
93.7958 € *
Available: 0 pcs.
Available in 10 days: 48 pcs.
Leadtime: 2 Weeks **
Total Price:
93.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.7958 €

Power module, 1115670, Phoenix Contact

Power module with IO-Link interface for supplying the CAPAROC circuit breaker system with 12 or 24 V DC for up to 20 channels. For DIN rail installation via the CAPAROC current rails.

Features

  • The benchmark that you can customize by selecting single signals and resets all the way to IO-Link and PROFINET communication
  • Particularly easy operation for everyone with tool-free assembly, direct feed-in to the busbar, and clear operating states
  • Exceptionally easy design-in with the comprehensive digital data packet
Technical specifications
Suitable for CAPAROC System
Product type Einspeisemodul
Logistics
Country of origin DE
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei