2800246 | Phoenix Contact
Surge protection base element, for surge protection plug VALVETRAB MS, 2800246
Unit Price (€ / pc.)
70.6741 € *
Available: 0 pcs.
Available in 10 days: 21 pcs.
Leadtime: 1 Week **
Surge protection base element, 2800246, Phoenix Contact
Base element for type 2 arresters of the VALVETRAB MS product range, with remote indication contact. Version for 2-phase power supply units with common reference potential.
Technical specifications
Geeignet für | Überspannungsschutzstecker VALVETRAB MS | |
Zubehörart | Überspannungsschutzbasiselement |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |