2817738 | Phoenix Contact
Surge protection base element, for surge protection plug VALVETRAB MS, 2817738
Unit Price (€ / pc.)
33.6532 € *
Available: 0 pcs.
Leadtime: 1 Week **
Surge protection base element, 2817738, Phoenix Contact
Base element for type 2 arresters of the VALVETRAB MS series of products, with remote indication contact. Design: 1-channel.
Features
- Easy testing and insulation measurement
- Rapid installation with bridges
- High degree of modularity provides individual solutions for every application
Technical specifications
Geeignet für | Überspannungsschutzstecker VALVETRAB MS | |
Zubehörart | Überspannungsschutzbasiselement |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |