2839402 | Phoenix Contact
Surge protection base element, for surge protection plug PT, 2839402
Unit Price (€ / pc.)
72.2806 € *
Available: 0 pcs.
Available in 10 days: 158 pcs.
Leadtime: 2 Weeks **
Surge protection base element, 2839402, Phoenix Contact
Base element for protective plug PT with protective circuit for a 4-wire floating signal circuit, bridge between the connections 3-4 (GND) and 9-10, for mounting on NS 35/7.5 and NS 35/15, housing width: 17.5 mm.
Features
- Maximum ease of maintenance, due to the 2-piece design
- The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
Technical specifications
Suitable for | Überspannungsschutzstecker PT | |
Accessory Type | Überspannungsschutzbasiselement |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |