2839415 | Phoenix Contact

Surge protection base element, for surge protection plug PT, 2839415

Order No.: 64P5846
EAN: 4017918182823
MPN:
2839415
PT 4+F-BE
Series: PT
2839415 Phoenix Contact Fuses Accessories Image 1
2839415 Phoenix Contact Fuses Accessories Image 2
2839415 Phoenix Contact Fuses Accessories Image 3
Image may differ
Unit Price (€ / pc.)
81.9553 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
81.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.9553 €

Surge protection base element, 2839415, Phoenix Contact

Base element for protective plug PT with protective circuit for a 4-wire floating signal circuit, gas-filled surge arrester between the connections 3-4 (GND) and 9-10, for mounting on NS 35/7.5 and NS35/15, housing width: 17.5 mm.

Features

  • Maximum ease of maintenance, due to the 2-piece design
  • The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
Technical specifications
Suitable for Überspannungsschutzstecker PT
Accessory Type Überspannungsschutzbasiselement
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes