2881816 | Phoenix Contact

Surge protection base element, for surge protection plug VALVETRAB MS, 2881816

Order No.: 64P6224
EAN: 4046356130417
MPN:
2881816
VAL-MS/3+0-BE
Series: VAL
2881816 Phoenix Contact Fuses Accessories Image 1
2881816 Phoenix Contact Fuses Accessories Image 2
Image may differ
Unit Price (€ / pc.)
57.4651 € *
Available: 0 pcs.
Available in 10 days: 8 pcs.
Leadtime: 1 Week **
Total Price:
57.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.4651 €

Surge protection base element, 2881816, Phoenix Contact

Base element for type 2 arresters of the VALVETRAB MS product range. Version for 3-phase power supply with PEN conductor.

Technical specifications
Geeignet für Überspannungsschutzstecker VALVETRAB MS
Zubehörart Überspannungsschutzbasiselement
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes