2905652 | Phoenix Contact
Surge protection base element, for surge protection plug VALVETRAB MS, 2905652
Unit Price (€ / pc.)
53.0502 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 1 Week **
Surge protection base element, 2905652, Phoenix Contact
Base element for type 1/2 arresters from the VALVETRAB MS T1/T2 product range, with remote indication contact. Version: 1-channel.
Features
- Plug-in direction parallel to the conductor axis
- Coding when protective plug is inserted for the first time
- Rack-mount 2U panel applications
Technical specifications
Geeignet für | Überspannungsschutzstecker VALVETRAB MS | |
Zubehörart | Überspannungsschutzbasiselement |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85363030 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |