2920528 | Phoenix Contact
Surge protection base element, for surge protection plug VALVETRAB MS, 2920528
Unit Price (€ / pc.)
38.9487 € *
Available: 0 pcs.
Available in 10 days: 29 pcs.
Leadtime: 1 Week **
Surge protection base element, 2920528, Phoenix Contact
Base element for type 2 arresters of the VALVETRAB MS product range. Version for 1-phase power supply with separate installation of N and PE conductors.
Features
- Easy testing and insulation measurement
- Rapid installation with bridges
- High degree of modularity provides individual solutions for every application
Technical specifications
Geeignet für | Überspannungsschutzstecker VALVETRAB MS | |
Zubehörart | Überspannungsschutzbasiselement |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |