2920531 | Phoenix Contact

Surge protection base element, for surge protection plug VALVETRAB MS, 2920531

Order No.: 64P6220
EAN: 4046356298995
MPN:
2920531
VAL-MS/1+1-BE/FM
Series: VAL
2920531 Phoenix Contact Fuses Accessories Image 1
2920531 Phoenix Contact Fuses Accessories Image 2
Image may differ
Unit Price (€ / pc.)
72.947 € *
Available: 0 pcs.
Available in 10 days: 14 pcs.
Leadtime: 1 Week **
Total Price:
72.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.947 €

Surge protection base element, 2920531, Phoenix Contact

Base element for type 2 arresters of the VALVETRAB MS product range, with remote indication contact. Version for 1-phase power supply with separate installation of N and PE conductors.

Features

  • Easy testing and insulation measurement
  • Rapid installation with bridges
  • High degree of modularity provides individual solutions for every application
Technical specifications
Geeignet für Überspannungsschutzstecker VALVETRAB MS
Zubehörart Überspannungsschutzbasiselement
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes