1019724 | Phoenix Contact
PC enclosure, (L x W x H) 47 x 125 x 87 mm, light gray (RAL 7035), IP20, 1019724
Unit Price (€ / pc.)
49.9205 € *
Available: 0 pcs.
Available in 10 days: 12 pcs.
Leadtime: 1 Week **
Universal housing, 1019724, Phoenix Contact
Complete housing for printed-circuit boards. Includes housing half shells, Side panels with openings for all relevant connections, Adhesive pads for affixing the Raspberry Pi model B2 and B3 computers, Screws for housing and PCB attachment, Light gray housing with turquoise-blue corner inlays
Features
- High degree of application flexibility, thanks to the modular housing design
- Flexible PCB attachment, adapts to virtually all form factors
- Practical customization options
- Reduced logistics outlay, thanks to components which are compatible with one another
- Delivery as a complete housing with ready-machined side panels
Technical specifications
Breite | 125 mm | |
Farbe | lichtgrau | |
Höhe | 87 mm | |
Länge | 47 mm | |
Material | PC | |
RAL-Farbnummer | 7035 | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |