1054702 | Phoenix Contact
PC enclosure, (L x W x H) 64 x 172 x 116 mm, gray (RAL 7042), IP66/IP67/IP69, 1054702
Unit Price (€ / pc.)
37.4969 € *
Available: 0 pcs.
Available in 10 days: 185 pcs.
Leadtime: 2 Weeks **
Electronic housing, 1054702, Phoenix Contact
Snap-in locking vented enclosure of the ECS Family. IP66/67/69 rated when mated with associated faceplate. Color: Grey (7042), Width: 172 mm, Height: 116 mm, Depth: 64 mm.
Features
- Housing design supports the installation of a range of PCB thicknesses for high application diversity
- Integrated pressure compensation membrane for fluctuating ambient pressures
- Optional accessories for wall and mast mounting
- Proven PCB connection technology
- Integrated tamper protection
- Effective protection of electronics against thermal and mechanical influences
- Suitable for outdoor/indoor applications
Technical specifications
Width | 172 mm | |
Colour | grau | |
Height | 116 mm | |
Length | 64 mm | |
Material | PC | |
RAL number | 7042 | |
Degree of protection (IP) | IP66/IP67/IP69 |
Download
Logistics
Country of origin | US |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |