1054706 | Phoenix Contact

PC enclosure, (L x W x H) 64 x 164 x 116 mm, gray (RAL 7042), IP66/IP67/IP69, 1054706

Order No.: 64P0996
EAN: 4055626689982
MPN:
1054706
ECS-B-122X109-S-UV-NV GY
Series: ECS
1054706 Phoenix Contact General Purpose Enclosures Image 1
1054706 Phoenix Contact General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
30.1903 € *
Available: 0 pcs.
Available in 10 days: 105 pcs.
Leadtime: 2 Weeks **
Total Price:
30.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.1903 €

Electronic housing, 1054706, Phoenix Contact

Screw locking non-vented enclosure of the ECS family. IP66/67/69 rated when mated with associated faceplate. Color: Grey (7042), Width: 164 mm, Height: 116 mm, Depth: 64 mm.

Features

  • Housing design supports the installation of a range of PCB thicknesses for high application diversity
  • Integrated pressure compensation membrane for fluctuating ambient pressures
  • Optional accessories for wall and mast mounting
  • Proven PCB connection technology
  • Integrated tamper protection
  • Effective protection of electronics against thermal and mechanical influences
  • Suitable for outdoor/indoor applications
Technical specifications
Width 164 mm
Colour grau
Height 116 mm
Length 64 mm
Material PC
RAL number 7042
Degree of protection (IP) IP66/IP67/IP69
Logistics
Country of origin US
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes