1054714 | Phoenix Contact

PC enclosure, (L x W x H) 64 x 172 x 116 mm, black (RAL 9005), IP66/IP67/IP69, 1054714

Order No.: 64P1001
EAN: 4055626690827
MPN:
1054714
ECS-B-122X109-L-UV1-V
Series: ECS
1054714 Phoenix Contact General Purpose Enclosures Image 1
1054714 Phoenix Contact General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
37.4969 € *
Available: 0 pcs.
Available in 10 days: 119 pcs.
Leadtime: 2 Weeks **
Total Price:
37.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.4969 €

Electronic housing, 1054714, Phoenix Contact

Snap-in locking vented enclosure of the ECS Family. IP66/67/69 rated when mated with associated faceplate. Color: Black (9005), Width: 172 mm, Height: 116 mm, Depth: 64.

Features

  • Housing design supports the installation of a range of PCB thicknesses for high application diversity
  • Integrated pressure compensation membrane for fluctuating ambient pressures
  • Optional accessories for wall and mast mounting
  • Proven PCB connection technology
  • Integrated tamper protection
  • Effective protection of electronics against thermal and mechanical influences
  • Suitable for outdoor/indoor applications
Technical specifications
Width 172 mm
Colour schwarz
Height 116 mm
Length 64 mm
Material PC
RAL number 9005
Degree of protection (IP) IP66/IP67/IP69
Logistics
Country of origin US
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes