1070378 | Phoenix Contact
Polycarbonate enclosure, (W x H) 195 x 145 mm, light gray, 1070378
Unit Price (€ / pc.)
43.0066 € *
Available: 0 pcs.
Leadtime: On Request **
Universal housing, 1070378, Phoenix Contact
Complete housing for PCBs, Can be positioned flexibly, Includes housing half shells, Side panels closed, Adhesive domes for PCB attachment, Screws for housing and PCB attachment, Light gray housing with turquoise blue corner inlays
Features
- High degree of application flexibility, thanks to the modular housing design
- Flexible PCB attachment, adapts to virtually all form factors
- Practical customization options
- Reduced logistics outlay, thanks to components which are compatible with one another
Technical specifications
Width | 195 mm | |
Colour | light gray | |
Height | 145 mm | |
Material | polycarbonate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |