2200887 | Phoenix Contact
Aluminum Profile enclosure, (L x W x H) 100 x 74 x 32.8 mm, graphite gray (RAL 7024), IP65, 2200887
Unit Price (€ / pc.)
36.3188 € *
Available: 1 pcs.
Available in 10 days: 61 pcs.
Leadtime: 2 Weeks **
Total Price:
36.32 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3188 €
5 pcs.
34.1292 €
15 pcs.
32.8321 €
50 pcs.
31.3803 €
150 pcs.
30.0713 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electronic housing, 2200887, Phoenix Contact
Profile housing, Wall mounting, Aluminum profile, 2-piece, Color: graphite gray (7024), Profile width (internal): 53.5 mm, Profile width (external): 74 mm, Length: 100 mm, Height: 74 mm, Depth: 32.8 mm.
Features
- Aluminum extruded profile
- Up to IP65 degree of protection
- Can be used as handheld and wall housing
Technical specifications
Width | 74 mm | |
Colour | graphitgrau | |
Height | 32.8 mm | |
Length | 100 mm | |
Material | Aluminium | |
RAL number | 7024 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 76042100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |