2200888 | Phoenix Contact

Aluminum Profile enclosure, (L x W x H) 150 x 74 x 32.8 mm, graphite gray (RAL 7024), IP65, 2200888

Order No.: 64P1099
EAN: 4046356716178
MPN:
2200888
HC-ALU 6-53,5 PROFILE 150
Series: HC-ALU
2200888 Phoenix Contact General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
50.9558 € *
Available: 1 pcs.
Available in 10 days: 79 pcs.
Leadtime: 1 Week **
Total Price:
50.96 € *
Price list
Quantity
Price per unit*
1 pcs.
50.9558 €
5 pcs.
47.8975 €
15 pcs.
46.0649 €
50 pcs.
44.0300 €
150 pcs.
42.1974 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic housing, 2200888, Phoenix Contact

Profile housing, Wall mounting, Aluminum profile, 2-piece, Color: graphite gray (7024), Profile width (internal): 53.5 mm, Profile width (external): 74 mm, Length: 150 mm, Height: 74 mm, Depth: 32.8 mm.

Features

  • Aluminum extruded profile
  • Up to IP65 degree of protection
  • Can be used as handheld and wall housing
Technical specifications
Breite 74 mm
Farbe graphitgrau
Höhe 32.8 mm
Länge 150 mm
Material Aluminium
RAL-Farbnummer 7024
Schutzart (IP) IP65
Logistics
Ursprungsland HU
Zolltarifnummer 76042100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes