2200889 | Phoenix Contact

Aluminum Profile enclosure, (L x W x H) 200 x 74 x 32.8 mm, graphite gray (RAL 7024), IP65, 2200889

Order No.: 64P1100
EAN: 4046356716185
MPN:
2200889
HC-ALU 6-53,5 PROFILE 200
Series: HC-ALU
2200889 Phoenix Contact General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
56.9058 € *
Available: 0 pcs.
Available in 10 days: 90 pcs.
Leadtime: 1 Week **
Total Price:
56.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.9058 €

Electronic housing, 2200889, Phoenix Contact

Profile housing, Wall mounting, Aluminum profile, 2-piece, Color: graphite gray (7024), Profile width (internal): 53.5 mm, Profile width (external): 74 mm, Length: 200 mm, Height: 74 mm, Depth: 38.2 mm.

Features

  • Aluminum extruded profile
  • Up to IP65 degree of protection
  • Can be used as handheld and wall housing
Technical specifications
Breite 74 mm
Farbe graphitgrau
Höhe 32.8 mm
Länge 200 mm
Material Aluminium
RAL-Farbnummer 7024
Schutzart (IP) IP65
Logistics
Ursprungsland HU
Zolltarifnummer 76042100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes