2200893 | Phoenix Contact
Aluminum Profile enclosure, (L x W x H) 150 x 98.5 x 32.8 mm, graphite gray (RAL 7024), IP65, 2200893
Unit Price (€ / pc.)
45.4699 € *
Available: 0 pcs.
Available in 10 days: 70 pcs.
Leadtime: 1 Week **
Electronic housing, 2200893, Phoenix Contact
Profile housing, Wall mounting, Aluminum profile, 2-piece, Color: graphite gray (7024), Profile width (internal): 78 mm, Profile width (external): 98.5 mm, Length: 150 mm, Height: 98.5 mm, Depth: 32.8 mm.
Features
- Aluminum extruded profile
- Up to IP65 degree of protection
- Can be used as handheld and wall housing
Technical specifications
Breite | 98.5 mm | |
Farbe | graphitgrau | |
Höhe | 32.8 mm | |
Länge | 150 mm | |
Material | Aluminium | |
RAL-Farbnummer | 7024 | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 76042100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |