2200897 | Phoenix Contact

Aluminum Profile enclosure, (L x W x H) 100 x 121 x 32.8 mm, graphite gray (RAL 7024), IP65, 2200897

Order No.: 64P1084
EAN: 4046356715799
MPN:
2200897
HC-ALU 6-100,5 PROFILE 100
Series: HC-ALU
2200897 Phoenix Contact General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
32.2609 € *
Available: 0 pcs.
Available in 10 days: 125 pcs.
Leadtime: 2 Weeks **
Total Price:
32.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.2609 €

Electronic housing, 2200897, Phoenix Contact

Profile housing, Wall mounting, Aluminum profile, 2-piece, Color: graphite gray (7024), Profile width (internal): 100.5 mm, Profile width (external): 121 mm, Length: 100 mm, Height: 121 mm, Depth: 32.8 mm.

Features

  • Aluminum extruded profile
  • Up to IP65 degree of protection
  • Can be used as handheld and wall housing
Technical specifications
Width 121 mm
Colour graphitgrau
Height 32.8 mm
Length 100 mm
Material Aluminium
RAL number 7024
Degree of protection (IP) IP65
Logistics
Country of origin HU
Customs tariff number 76042100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes