2200899 | Phoenix Contact
Aluminum Profile enclosure, (L x W x H) 200 x 121 x 32.8 mm, graphite gray (RAL 7024), IP65, 2200899
Unit Price (€ / pc.)
65.3786 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Electronic housing, 2200899, Phoenix Contact
Profile housing, Wall mounting, Aluminum profile, 2-piece, Color: graphite gray (7024), Profile width (internal): 100.5 mm, Profile width (external): 121 mm, Length: 200 mm, Height: 121 mm, Depth: 32.8 mm.
Features
- Aluminum extruded profile
- Up to IP65 degree of protection
- Can be used as handheld and wall housing
Technical specifications
Width | 121 mm | |
Colour | graphitgrau | |
Height | 32.8 mm | |
Length | 200 mm | |
Material | Aluminium | |
RAL number | 7024 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 76042100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |