2200904 | Phoenix Contact

Aluminum Profile enclosure, (L x W x H) 200 x 187 x 54.6 mm, graphite gray (RAL 7024), IP65, 2200904

Order No.: 64P1093
EAN: 4046356715867
MPN:
2200904
HC-ALU 6-161 PROFILE 200
Series: HC-ALU
2200904 Phoenix Contact General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
99.6387 € *
Available: 0 pcs.
Available in 10 days: 8 pcs.
Leadtime: 1 Week **
Total Price:
99.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
99.6387 €

Electronic housing, 2200904, Phoenix Contact

Profile housing, Wall mounting, Aluminum profile, 2-piece, Color: graphite gray (7024), Profile width (internal): 161 mm, Profile width (external): 187 mm, Length: 200 mm, Height: 187 mm, Depth: 54.6 mm.

Features

  • Aluminum extruded profile
  • Up to IP65 degree of protection
  • Can be used as handheld and wall housing
Technical specifications
Breite 187 mm
Farbe graphitgrau
Höhe 54.6 mm
Länge 200 mm
Material Aluminium
RAL-Farbnummer 7024
Schutzart (IP) IP65
Logistics
Ursprungsland HU
Zolltarifnummer 76042100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes