2203126 | Phoenix Contact

ABS enclosure, (L x W x H) 28 x 48 x 150 mm, light gray (RAL 7035), IP54, 2203126

Order No.: 64P1146
EAN: 4055626376844
MPN:
2203126
HCS-T MICRO X C 1 1 7035
Series: HCS-T
2203126 Phoenix Contact General Purpose Enclosures Image 1
2203126 Phoenix Contact General Purpose Enclosures Image 2
2203126 Phoenix Contact General Purpose Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
39.8531 € *
Available: 0 pcs.
Available in 10 days: 84 pcs.
Leadtime: 1 Week **
Total Price:
39.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.8531 €

Electronic housing, 2203126, Phoenix Contact

Handheld housing, T-Micro, Light gray, Consisting of two half shells, Two front plates with screws, Front 1.1 mm recessed, Closed with keypad slot

Features

  • Suitable for handheld devices
  • Easy integration of LCD displays and membrane keypads
  • Fast mounting, thanks to the modular design
Technical specifications
Breite 48 mm
Farbe lichtgrau
Höhe 150 mm
Länge 28 mm
Material ABS
RAL-Farbnummer 7035
Schutzart (IP) IP54
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes