2203131 | Phoenix Contact
ABS enclosure, (L x W x H) 30 x 85 x 182.5 mm, light gray (RAL 7035), IP54, 2203131
Unit Price (€ / pc.)
37.4969 € *
Available: 0 pcs.
Available in 10 days: 66 pcs.
Leadtime: 2 Weeks **
Electronic housing, 2203131, Phoenix Contact
Handheld housing, T-Mini, Light gray, Consisting of two half shells with screws, Front 1.1 mm recessed, with window and keypad slot
Features
- Suitable for handheld devices
- Easy integration of LCD displays and membrane keypads
- Fast mounting, thanks to the modular design
Technical specifications
Width | 85 mm | |
Colour | lichtgrau | |
Height | 182.5 mm | |
Length | 30 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |