2203142 | Phoenix Contact

ABS enclosure, (L x W x H) 46 x 116 x 253 mm, light gray (RAL 7035), IP54, 2203142

Order No.: 64P1135
EAN: 4055626376943
MPN:
2203142
HCS-T MAXI 1W C C C 7035
Series: HCS-T
2203142 Phoenix Contact General Purpose Enclosures Image 1
2203142 Phoenix Contact General Purpose Enclosures Image 2
2203142 Phoenix Contact General Purpose Enclosures Image 3
Image may differ

Electronic housing, 2203142, Phoenix Contact

Handheld housing, T-Maxi, Light gray, Consisting of two half shells with screws, Front 1.1 mm recessed, with window and keypad slot

Features

  • Suitable for handheld devices
  • Easy integration of LCD displays and membrane keypads
  • Fast mounting, thanks to the modular design
Technical specifications
Breite 116 mm
Farbe lichtgrau
Höhe 253 mm
Länge 46 mm
Material ABS
RAL-Farbnummer 7035
Schutzart (IP) IP54
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes