2203144 | Phoenix Contact
ABS enclosure, (L x W x H) 46 x 116 x 253 mm, light gray (RAL 7035), IP54, 2203144
Electronic housing, 2203144, Phoenix Contact
Handheld housing T-Maxi light gray, Comprising two half shells, Two front lenses, Screws. Front 1.1 mm recessed, with window and keyboard slot Battery compartment cover and battery contacts, for 5 AA batteries
Features
- Suitable for handheld devices
- Easy integration of LCD displays and membrane keypads
- Fast mounting, thanks to the modular design
Technical specifications
Breite | 116 mm | |
Farbe | lichtgrau | |
Höhe | 253 mm | |
Länge | 46 mm | |
Material | ABS | |
RAL-Farbnummer | 7035 | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |