2203147 | Phoenix Contact
ABS enclosure, (L x W x H) 26 x 70.5 x 110 mm, light gray (RAL 7035), IP54, 2203147
Unit Price (€ / pc.)
32.487 € *
Available: 0 pcs.
Available in 10 days: 103 pcs.
Leadtime: 1 Week **
Electronic housing, 2203147, Phoenix Contact
Handheld housing, C-Mini, Light gray, Consisting of two half shells with screws, Front 1.1 mm recessed with window and keypad slot
Features
- Suitable for handheld devices
- Easy integration of LCD displays and membrane keypads
- Fast mounting, thanks to the modular design
Technical specifications
Breite | 70.5 mm | |
Farbe | lichtgrau | |
Höhe | 110 mm | |
Länge | 26 mm | |
Material | ABS | |
RAL-Farbnummer | 7035 | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |