2203149 | Phoenix Contact

ABS enclosure, (L x W x H) 26 x 70.5 x 110 mm, light gray (RAL 7035), IP54, 2203149

Order No.: 64P1121
EAN: 4055626377025
MPN:
2203149
HCS-C MINI 1 9V C C 7035
Series: HCS-C
2203149 Phoenix Contact General Purpose Enclosures Image 1
2203149 Phoenix Contact General Purpose Enclosures Image 2
2203149 Phoenix Contact General Purpose Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
50.7892 € *
Available: 0 pcs.
Available in 10 days: 98 pcs.
Leadtime: 1 Week **
Total Price:
50.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.7892 €

Electronic housing, 2203149, Phoenix Contact

Handheld housing, C-Mini, Light gray, Consisting of two half shells, Screws. Front 1.1 mm recessed, Closed, Battery compartment cover and battery contacts for 9 V battery

Features

  • Suitable for handheld devices
  • Easy integration of LCD displays and membrane keypads
  • Fast mounting, thanks to the modular design
Technical specifications
Breite 70.5 mm
Farbe lichtgrau
Höhe 110 mm
Länge 26 mm
Material ABS
RAL-Farbnummer 7035
Schutzart (IP) IP54
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes