2203151 | Phoenix Contact
ABS enclosure, (L x W x H) 26 x 70.5 x 110 mm, light gray (RAL 7035), IP54, 2203151
Unit Price (€ / pc.)
62.7963 € *
Available: 0 pcs.
Leadtime: On Request **
Electronic housing, 2203151, Phoenix Contact
Handheld housing, C-Mini, Light gray, Front level closed, Consisting of two half shells, Two front plates, Screws, Front screws, Battery compartment cover, and battery contacts, for 3 AAA batteries
Features
- Suitable for handheld devices
- Easy integration of LCD displays and membrane keypads
- Fast mounting, thanks to the modular design
Technical specifications
Breite | 70.5 mm | |
Farbe | lichtgrau | |
Höhe | 110 mm | |
Länge | 26 mm | |
Material | ABS | |
RAL-Farbnummer | 7035 | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |