2203153 | Phoenix Contact

ABS enclosure, (L x W x H) 29 x 80 x 135 mm, light gray (RAL 7035), IP54, 2203153

Order No.: 64P1131
EAN: 4055626377063
MPN:
2203153
HCS-C MINI-P 1W C C C 7035
Series: HCS-C
2203153 Phoenix Contact General Purpose Enclosures Image 1
2203153 Phoenix Contact General Purpose Enclosures Image 2
2203153 Phoenix Contact General Purpose Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
47.4453 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
47.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.4453 €

Electronic housing, 2203153, Phoenix Contact

Handheld housing, C-Mini-Plus, Light gray, Consisting of two half shells with screws, Front 1.1 mm recessed, with window and keypad slot

Features

  • Suitable for handheld devices
  • Easy integration of LCD displays and membrane keypads
  • Fast mounting, thanks to the modular design
Technical specifications
Width 80 mm
Colour lichtgrau
Height 135 mm
Length 29 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes