2203154 | Phoenix Contact
ABS enclosure, (L x W x H) 29 x 80 x 135 mm, light gray (RAL 7035), IP54, 2203154
Unit Price (€ / pc.)
42.6139 € *
Available: 0 pcs.
Leadtime: On Request **
Electronic housing, 2203154, Phoenix Contact
Handheld housing, C-Mini-Plus, Light gray, Consisting of two half shells, Two front plates with screws, Front 1.1 mm recessed, Closed
Features
- Suitable for handheld devices
- Easy integration of LCD displays and membrane keypads
- Fast mounting, thanks to the modular design
Technical specifications
Breite | 80 mm | |
Farbe | lichtgrau | |
Höhe | 135 mm | |
Länge | 29 mm | |
Material | ABS | |
RAL-Farbnummer | 7035 | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |