2203155 | Phoenix Contact

ABS enclosure, (L x W x H) 29 x 80 x 135 mm, light gray (RAL 7035), IP54, 2203155

Order No.: 64P1130
EAN: 4055626377087
MPN:
2203155
HCS-C MINI-P 1W C 1 1 7035
Series: HCS-C
2203155 Phoenix Contact General Purpose Enclosures Image 1
2203155 Phoenix Contact General Purpose Enclosures Image 2
2203155 Phoenix Contact General Purpose Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
56.4298 € *
Available: 0 pcs.
Available in 10 days: 42 pcs.
Leadtime: 1 Week **
Total Price:
56.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.4298 €

Electronic housing, 2203155, Phoenix Contact

Handheld housing, C-Mini-Plus, Light gray, Consisting of two half shells, Two front plates with screws, Front 1.1 mm recessed, with window and keypad slot

Features

  • Suitable for handheld devices
  • Easy integration of LCD displays and membrane keypads
  • Fast mounting, thanks to the modular design
Technical specifications
Breite 80 mm
Farbe lichtgrau
Höhe 135 mm
Länge 29 mm
Material ABS
RAL-Farbnummer 7035
Schutzart (IP) IP54
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes