2203160 | Phoenix Contact

ABS enclosure, (L x W x H) 30.5 x 87 x 164 mm, light gray (RAL 7035), IP54, 2203160

Order No.: 64P1118
EAN: 4055626377711
MPN:
2203160
HCS-C MEDIUM C C C C 7035
Series: HCS-C
2203160 Phoenix Contact General Purpose Enclosures Image 1
2203160 Phoenix Contact General Purpose Enclosures Image 2
2203160 Phoenix Contact General Purpose Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
37.9015 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.9015 €

Electronic housing, 2203160, Phoenix Contact

Handheld housing, C-Medium, Light gray, Front level closed, Consisting of two half shells with screws

Features

  • Suitable for handheld devices
  • Easy integration of LCD displays and membrane keypads
  • Fast mounting, thanks to the modular design
Technical specifications
Breite 87 mm
Farbe lichtgrau
Höhe 164 mm
Länge 30.5 mm
Material ABS
RAL-Farbnummer 7035
Schutzart (IP) IP54
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes