2203167 | Phoenix Contact

ABS enclosure, (L x W x H) 39 x 94 x 182.5 mm, light gray (RAL 7035), IP54, 2203167

Order No.: 64P1111
EAN: 4055626377223
MPN:
2203167
HCS-C MAXI 1W C 1 1 7035
Series: HCS-C
2203167 Phoenix Contact General Purpose Enclosures Image 1
2203167 Phoenix Contact General Purpose Enclosures Image 2
2203167 Phoenix Contact General Purpose Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
58.4052 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
58.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.4052 €

Electronic housing, 2203167, Phoenix Contact

Handheld housing, C-Maxi, Light gray, Consisting of two half shells, Two front plates with screws, Front 1.1 mm recessed, with window and keypad slot

Features

  • Suitable for handheld devices
  • Easy integration of LCD displays and membrane keypads
  • Fast mounting, thanks to the modular design
Technical specifications
Width 94 mm
Colour lichtgrau
Height 182.5 mm
Length 39 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes