2203170 | Phoenix Contact

ABS enclosure, (L x W x H) 39 x 94 x 182.5 mm, light gray (RAL 7035), IP54, 2203170

Order No.: 64P1110
EAN: 4055626377261
MPN:
2203170
HCS-C MAXI 1W 2X9V 1 1 7035
Series: HCS-C
2203170 Phoenix Contact General Purpose Enclosures Image 1
2203170 Phoenix Contact General Purpose Enclosures Image 2
2203170 Phoenix Contact General Purpose Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
101.8521 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
101.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
101.8521 €

Electronic housing, 2203170, Phoenix Contact

Handheld housing, C-Maxi, Light gray, Consisting of two half shells, Two front plates, Screws. Front 1.1 mm recessed, with window and keypad slot, Battery compartment cover and battery contacts for 2x 9 V battery

Features

  • Suitable for handheld devices
  • Easy integration of LCD displays and membrane keypads
  • Fast mounting, thanks to the modular design
Technical specifications
Breite 94 mm
Farbe lichtgrau
Höhe 182.5 mm
Länge 39 mm
Material ABS
RAL-Farbnummer 7035
Schutzart (IP) IP54
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes