2203176 | Phoenix Contact
ABS enclosure, (L x W x H) 40 x 226 x 158 mm, light gray (RAL 7035), IP54, 2203176
Unit Price (€ / pc.)
92.7367 € *
Available: 0 pcs.
Leadtime: On Request **
Electronic housing, 2203176, Phoenix Contact
Display housing, 5.7", Light gray, Consisting of two half shells with screws, Window on the left. Front 1.1 mm recessed, Keypad area on the right recessed for wall installation
Features
- Display housings for mobile and stationary operator panels
- Integration of TFT display and membrane keypads
- Shock-resistant ABS plastic
- Flammability rating V0 in accordance with UL 94
Technical specifications
Width | 226 mm | |
Colour | light gray | |
Height | 158 mm | |
Length | 40 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |