2203191 | Phoenix Contact

ABS enclosure, (L x W x H) 62 x 363 x 286 mm, light gray (RAL 7035), IP54, 2203191

Order No.: 64P0818
EAN: 4055626378459
MPN:
2203191
DCS 15 M C O S C 7035
Series: DCS
2203191 Phoenix Contact General Purpose Enclosures Image 1
2203191 Phoenix Contact General Purpose Enclosures Image 2
2203191 Phoenix Contact General Purpose Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
168.2541 € *
Available: 0 pcs.
Available in 10 days: 96 pcs.
Leadtime: 2 Weeks **
Total Price:
168.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
168.2541 €

Electronic housing, 2203191, Phoenix Contact

Display housing, 15", Light gray, Central window, Front level, with cutout for connection technology angle plate consisting of two half shells with screws

Features

  • Display housings for mobile and stationary operator panels
  • Integration of TFT display and membrane keypads
  • Shock-resistant ABS plastic
  • Flammability rating V0 in accordance with UL 94
Technical specifications
Width 363 mm
Colour lichtgrau
Height 286 mm
Length 62 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes