2203332 | Phoenix Contact

PC enclosure, (L x W x H) 47 x 145 x 125 mm, light gray (RAL 7035), IP40, 2203332

Order No.: 64P1730
EAN: 4055626404448
MPN:
2203332
UCS 145-125-F-GD 7035
Series: UCS
2203332 Phoenix Contact General Purpose Enclosures Image 1
2203332 Phoenix Contact General Purpose Enclosures Image 2
2203332 Phoenix Contact General Purpose Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
47.7428 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
47.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.7428 €

Universal housing, 2203332, Phoenix Contact

Complete housing for PCBs, Can be positioned flexibly, Includes housing half shells, Side panels closed, Adhesive domes for PCB attachment, Screws for housing and PCB attachment, Light gray housing with turquoise blue corner inlays

Features

  • High degree of application flexibility, thanks to the modular housing design
  • Flexible PCB attachment, adapts to virtually all form factors
  • Practical customization options
  • Reduced logistics outlay, thanks to components which are compatible with one another
Technical specifications
Width 145 mm
Colour lichtgrau
Height 125 mm
Length 47 mm
Material PC
RAL number 7035
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes