2203456 | Phoenix Contact

PC enclosure, (L x W x H) 47 x 237 x 195 mm, black (RAL 9005), IP40, 2203456

Order No.: 64P1745
EAN: 4055626403427
MPN:
2203456
UCS 237-195-F-CCD 9005
Series: UCS
2203456 Phoenix Contact General Purpose Enclosures Image 1
2203456 Phoenix Contact General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
70.5313 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
70.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.5313 €

Universal housing, 2203456, Phoenix Contact

Complete housing for PCBs, Fixed to the corner inlays, Includes housing half shells, Side panels closed, Corner inlays with PCB attachment, Screws for housing and PCB attachment, Black housing with turquoise blue corner inlays

Features

  • High degree of application flexibility, thanks to the modular housing design
  • Flexible PCB attachment, adapts to virtually all form factors
  • Practical customization options
  • Reduced logistics outlay, thanks to components which are compatible with one another
Technical specifications
Breite 237 mm
Farbe schwarz
Höhe 195 mm
Länge 47 mm
Material PC
RAL-Farbnummer 9005
Schutzart (IP) IP40
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes