2203751 | Phoenix Contact
ABS enclosure, (L x W x H) 30.3 x 79 x 113 mm, light gray (RAL 7035), IP54, 2203751
Unit Price (€ / pc.)
58.3576 € *
Available: 0 pcs.
Available in 10 days: 85 pcs.
Leadtime: 2 Weeks **
Electronic housing, 2203751, Phoenix Contact
Additional battery pack housing for DCS 5.7-7.0
Features
- Display housings for mobile and stationary operator panels
- Integration of TFT display and membrane keypads
Technical specifications
Width | 79 mm | |
Colour | lichtgrau | |
Height | 113 mm | |
Length | 30.3 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85079080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |