1580037 | Phoenix Contact

Grommet, cable Ø 11.5 to 14 mm, rubber, black, 1580037

Order No.: 62P3693
EAN: 4046356131223
MPN:
1580037
Q-T-EDG-G
Series: Q-T
1580037 Phoenix Contact Grommets
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.9274 €

Insert seal, 1580037, Phoenix Contact

Insert seal for QUICKON T-distributor for IP65 sealing of thin power conductors (11.5-14 mm).

Technical specifications
Version Durchführungstülle
Colour schwarz
Material Gummi
max. Cable diameter 14 mm
min. cable diameter 11.5 mm
Logistics
Country of origin DE
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes