2905590 | Phoenix Contact
Ground strap, assembled, (L) 200 mm, 2905590
Unit Price (€ / pc.)
34.8194 € *
Available: 0 pcs.
Available in 10 days: 35 pcs.
Leadtime: 2 Weeks **
Connecting cable, 2905590, Phoenix Contact
Connecting cable for FLT-ISG-100-EX, Length 200 mm.
Technical specifications
Version | Masseband, konfektioniert | |
Length | 200 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |