2905591 | Phoenix Contact

Ground strap, assembled, (L) 300 mm, 2905591

Order No.: 64P5637
EAN: 4055626002590
MPN:
2905591
FLT-ISG-CA-300
Series: FLT
2905591 Phoenix Contact Grounding Strips
Image may differ
Unit Price (€ / pc.)
37.0685 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 1 Week **
Total Price:
37.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.0685 €

Connecting cable, 2905591, Phoenix Contact

Connecting cable for FLT-ISG-100-EX, Length 300 mm.

Technical specifications
Ausführung Masseband, konfektioniert
Länge 300 mm
Logistics
Ursprungsland CA
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes