1854941 | Phoenix Contact

Corrugated pipe fitting, PG16, plastic, gray, (L) 39.5 mm, 1854941

Order No.: 62P4957
EAN: 4017918149345
MPN:
1854941
VC-KV-WR-PG16
Series: VC-KV
1854941 Phoenix Contact Hose Fittings
Image may differ
Unit Price (€ / pc.)
3.8556 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8556 €

Corrugated tube screw connection, 1854941, Phoenix Contact

Corrugated tube screw connection, for flexible single wire entry, for connector housings, size Pg16.

Technical specifications
Colour grau
Thread size PG16
Length 39.5 mm
Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes