1854954 | Phoenix Contact
Corrugated pipe fitting, PG21, plastic, metal, (L) 46 mm, 1854954
Unit Price (€ / pc.)
6.069 € *
Available: 0 pcs.
Leadtime: On Request **
Corrugated tube screw connection, 1854954, Phoenix Contact
Corrugated tube screw connection, for flexible single wire entry, for connector housings, size Pg21.
Technical specifications
Colour | metall | |
Thread size | PG21 | |
Length | 46 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |