3241223 | Phoenix Contact

Corrugated pipe fitting, M40, PA, IP66, black, 3241223

Order No.: 61P3093
EAN: 4046356860857
MPN:
3241223
WP-GR HF CTA M40 BK
Series: WP
3241223 Phoenix Contact Hose Fittings
Image may differ
Unit Price (€ / pc.)
22.8599 € *
Available: 0 pcs.
Available in 10 days: 74 pcs.
Leadtime: 2 Weeks **
Total Price:
22.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.8599 €

Corrugated pipe adapter, 3241223, Phoenix Contact

Corrugated pipe adapter, with M40 internal thread, Straight, Black, IP66, for connecting corrugated pipes to plastic cable glands or ADVANCE plastic housings.

Technical specifications
Colour schwarz
Thread size M40
Material PA
max. operating temperature 115 °C
min. operating temperature -40 °C
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes