1062122 | Phoenix Contact
PHOENIX CO 1062122
Unit Price (€ / pc.)
17.374 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Module carrier frame, 1062122, Phoenix Contact
Module carrier frame, size: D15, 0.14 mm² - 2.5 mm² , Application: Module carrier frame, for size D15 housings.
Technical specifications
Version | Einbaurahmen | |
Shell Material | Edelstahl |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |