1182089 | Phoenix Contact

Module support frame, size B10, zinc alloy, 1182089

Order No.: 64P3183
EAN: 4063151219116
MPN:
1182089
1182089 Phoenix Contact Housings for HDC Connectors Image 1
1182089 Phoenix Contact Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
13.9587 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2025-04-25
Available in 10 days: 4,249 pcs.
Leadtime: 2 Weeks **
Total Price:
13.96 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9587 €
10 pcs.
12.9829 €
25 pcs.
11.9357 €
50 pcs.
10.8647 €
*incl. VAT plus shipping costs
**Subject to prior sale

Module carrier frame, 1182089, Phoenix Contact

Module carrier frame, size: B10, type: for the sleeve side (A, B, C), 4 mm² - 6 mm².

Technical specifications
Version Modulträgerrahmen
Shell size B10
Shell Material Zinklegierung
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No