1182093 | Phoenix Contact
Module support frame, size B16, zinc alloy, 1182093
Order No.: 64P3185
EAN: 4063151218577
MPN:
1182093
Unit Price (€ / pc.)
13.9587 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2025-04-25
Available in 10 days: 1,027 pcs.
Leadtime: 2 Weeks **
Total Price:
13.96 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9587 €
10 pcs.
12.9948 €
25 pcs.
11.9476 €
50 pcs.
10.8647 €
*incl. VAT plus shipping costs
**Subject to prior sale
Module carrier frame, 1182093, Phoenix Contact
Module carrier frame, size: B16, type : for the sleeve side (A, B, C), 4 mm² - 6 mm².
Technical specifications
Version | Modulträgerrahmen | |
Shell size | B16 | |
Shell Material | Zinklegierung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |