1182094 | Phoenix Contact

Module support frame, size B24, zinc alloy, 1182094

Order No.: 64P3187
EAN: 4063151217167
MPN:
1182094
1182094 Phoenix Contact Housings for HDC Connectors Image 1
1182094 Phoenix Contact Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
14.1610 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2025-04-25
Available in 10 days: 1,696 pcs.
Leadtime: 2 Weeks **
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1610 €
10 pcs.
13.1733 €
25 pcs.
12.1142 €
50 pcs.
11.0194 €
*incl. VAT plus shipping costs
**Subject to prior sale

Module carrier frame, 1182094, Phoenix Contact

Module carrier frame, size: B24, type : for the panel mounting side (a, b, c), 4 mm² - 6 mm².

Technical specifications
Version Modulträgerrahmen
Shell size B24
Shell Material Zinklegierung
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No